Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 282-6418
- Mfr. Part No.:
- IFL 8-180L-10N
- Brand:
- Schmersal
Subtotal (1 unit)*
$218.02
(exc. GST)
$239.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.02 |
*price indicative
- RS Stock No.:
- 282-6418
- Mfr. Part No.:
- IFL 8-180L-10N
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 79mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IFL | |
| Switching Frequency | 400 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 400Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 79mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IFL | ||
Switching Frequency 400 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 400Hz | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal thermoplastic enclosure is constructed from durable plastic, ensuring lightweight yet robust protection for enclosed components. With a degree of protection rated at IP67, this enclosure offers excellent resistance to dust and water ingress,
Protection class II
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
