Schmersal Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 60 V dc

Subtotal (1 unit)*

$325.95

(exc. GST)

$358.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.95

*price indicative

RS Stock No.:
282-6349
Mfr. Part No.:
IFL 20-400-11YPG
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Smooth Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

108mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

100Hz

Switching Current

400 mA

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

IFL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP65 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.

Double-insulated
Wiring compartment

Related links