Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 60 V dc

Subtotal (1 unit)*

$267.54

(exc. GST)

$294.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.54

*price indicative

RS Stock No.:
282-6429
Mfr. Part No.:
IFL 10-30L-11TP
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 60 V dc

Length

100mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+110°C

Series

IFL

Maximum Switching Frequency

350Hz

Switching Current

200 mA

Switching Frequency

350 Hz

Shielding

Shielded

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with an M30 design, constructed from brass material, providing an IP67 degree of protection.

Nickel-plated housing coating material
Long design

Related links