Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO/NC, 10 → 40 V dc
- RS Stock No.:
- 278-0151
- Mfr. Part No.:
- ECH3010NPAT-1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$1,525.18
(exc. GST)
$1,677.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,525.18 |
*price indicative
- RS Stock No.:
- 278-0151
- Mfr. Part No.:
- ECH3010NPAT-1
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67 | |
| Length | 57mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | ECH3010 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67 | ||
Length 57mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series ECH3010 | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor for non flush mounting with NPN or PNP open collector output. The sensor is provided with a separate Teflon sensor head in M30 for temperature application within the range of minus 196 degree Celsius and plus 180 degree Celsius ambient temperature, example plastic pellet or resin detection in plastic injection moulding machines and drying equipment and detection of hot wax as used in example car manufacturing.
IP67 degree of protection
Reverse polarity protection
LED indication for output ON
Separate amplifier and sensor
Short circuit and transients protection
Reverse polarity protection
LED indication for output ON
Separate amplifier and sensor
Short circuit and transients protection
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
