Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 40 V dc

Subtotal (1 unit)*

$142.05

(exc. GST)

$156.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.05

*price indicative

RS Stock No.:
278-0274
Mfr. Part No.:
EI3015PPOSS-1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 40 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Series

EI30

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Switching Current

200 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has cylindrical M30 stainless steel housing. It required power supply voltage ranging from 10 to 40 VDC. The maximum switching frequency is 100 Hz. This inductive proximity sensor protect the device from short circuit and reverse polarity. This sensor has power ON delay is less than 10 milliseconds.

CE marking
UL and CSA approvals
Transients protection
IP67 degree of protection
LED indication for output ON

Related links