Carlo Gavazzi Capacitive Block Proximity Sensor, 25 mm Detection, NPN NO+NC, 10 → 40 V dc

Subtotal (1 unit)*

$281.78

(exc. GST)

$309.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.78

*price indicative

RS Stock No.:
278-0149
Mfr. Part No.:
EC5525NPAP-1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Non-Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Depth

15mm

Switching Current

250 mA

Maximum Operating Temperature

+80°C

Switching Frequency

50 Hz

Series

EC5525

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor for non flush mounting with sensing distance 16 mm. It has 4 wire DC output with both make and break switching. It has flat pack housing with size of 35 x 55 x 15 mm and made in polycarbonate. It has an easy mounting with only two M4 screws. Ideal for use in material handling and plastic machinery applications.

High noise immunity
IP67 degree of protection
Reverse polarity protection
TRIPLESHIELD™ sensor protection
Short circuit and transients protection

Related links