Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, Relay NO+NC, 230 V ac

Subtotal (1 unit)*

$455.43

(exc. GST)

$500.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.43

*price indicative

RS Stock No.:
278-0128
Mfr. Part No.:
CB32CLN20RUAX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

20 mm

Digital Switching Output Type

Relay

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

230 V ac

Length

101mm

IP Rating

IP67

Mounting Type

Non-Flush

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

5Hz

Maximum Operating Temperature

+40°C

Shielding

Unshielded

Series

CB32CLN

Switching Frequency

5 Hz

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive Proximity Sensor is a ATEX approved capacitive sensor in thermoplastic polyester for mounting in PG36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. It is classified as equipment for use in atmospheres with continuous presence of explosive dust with an ignition temperature above 85 degree Celsius. It is excellent for use in the agriculture area.

CE marking
5 years of warranty
IP67 degree of protection
TRIPLESHIELD sensor protection
Transients and reverse polarity protection

Related links