Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 120 V ac

Subtotal (1 unit)*

$472.66

(exc. GST)

$519.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.66

*price indicative

RS Stock No.:
276-3470
Mfr. Part No.:
VC12RT12010M
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Smooth Barrel

Digital Switching Output Type

Relay

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

120 V ac

IP Rating

IP67

Length

101mm

Mounting Type

Non-Flush

Maximum DC Voltage

132V

Minimum Operating Temperature

-20°C

Series

VC12RT

Shielding

Unshielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive Proximity Sensor in thermoplastic polyester for mounting in PG 36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. This sensor is an excellent for use in the agriculture area.

IP67 degree of protection
Yellow LED indication for output ON
4 to 12 mm adjustable sensing distance
For solid and fluid or granulated substances

Related links