Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 24 → 230 V ac/dc, 24
- RS Stock No.:
- 276-3465
- Mfr. Part No.:
- VC11RTM2410M
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$486.94
(exc. GST)
$535.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.94 |
*price indicative
- RS Stock No.:
- 276-3465
- Mfr. Part No.:
- VC11RTM2410M
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 230 V ac/dc | |
| Length | 101mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 255V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Unshielded | |
| Series | VC11RT | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 230 V ac/dc | ||
Length 101mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 255V | ||
Minimum Operating Temperature -20°C | ||
Shielding Unshielded | ||
Series VC11RT | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor has thermoplastic polyester housing for mounting in a PG 36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. Excellent for use in the agricultural area such as detection of grains, fluids etc.
SPDT relay output
IP68 degree of protection
Time delay on operate or release
Time delay options up to 10 minutes
IP68 degree of protection
Time delay on operate or release
Time delay options up to 10 minutes
Related links
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 → 12 mm Detection 24 → 230 V
