Carlo Gavazzi Capacitive Barrel Proximity Sensor, M30, 4 → 12 mm Detection, Relay NO/NC, 24 → 230 V

N

Subtotal (1 unit)*

$228.59

(exc. GST)

$251.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.59

*price indicative

RS Stock No.:
609-738
Mfr. Part No.:
CA30CLN12MV10M
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

4 → 12 mm

Body Style

Barrel

Digital Switching Output Type

Relay

Output Function

NO/NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 → 230 V ac/dc, 24 → 230 V ac/dc

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is non-flush mountable with a sensing range of 12mm and an adjustable range of 4 to 12mm. It features an adjustable off-time delay from 1 second to 10 minutes and operates with a power supply of 24-230VAC/DC. The sensor provides a 2A SPDT relay output and includes a PVC cable. Its housing measures M30 x 97.6mm and is rated IP67 for protection.

Connection type cable
Housing type Cylindrical, threaded barrel
Housing material Plastic

Related links