Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, PNP NC, 5 → 30 V dc

Subtotal (1 unit)*

$371.50

(exc. GST)

$408.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.50

*price indicative

RS Stock No.:
276-3475
Mfr. Part No.:
VC5510PNCPT
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Capacitive

Body Style

Flat

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

1.5m

Supply Voltage

5 → 30 V dc

Length

55mm

IP Rating

IP65

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Depth

15mm

Maximum Operating Temperature

+50°C

Switching Current

100 mA

Switching Frequency

15 Hz

Series

VC5510

Maximum Switching Frequency

15Hz

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is available in flat pack housing, size 35 x 55 x 15 mm. It has easy mounting with two M4 screws. Typical applications are in whirlpools for switching ON and OFF the heating element, starting and stopping the air pump, controlling the level of the water, the level of the disinfection fluid.

1.5 m PVC cable
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance

Related links