Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 278-0138
- Mfr. Part No.:
- CD50CNF10NC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.15 |
*price indicative
- RS Stock No.:
- 278-0138
- Mfr. Part No.:
- CD50CNF10NC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 50 mA | |
| Shielding | Shielded | |
| Depth | 7mm | |
| Switching Frequency | 10 Hz | |
| Series | CD50CNF | |
| Maximum Switching Frequency | 10Hz | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Switching Current 50 mA | ||
Shielding Shielded | ||
Depth 7mm | ||
Switching Frequency 10 Hz | ||
Series CD50CNF | ||
Maximum Switching Frequency 10Hz | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Capacitive proximity sensor is a 3 wire DC sensor with open collector NPN or PNP transistor output. The sensor is available in a 5 VDC version and a 10 to 30 VDC version. The sensing distance is fixed and works through a non metallic wall.
For water storage tanks
IP67 degree of protection
Basic capacitive water level sensor
Detection of excess water in the whirlpool tub
IP67 degree of protection
Basic capacitive water level sensor
Detection of excess water in the whirlpool tub
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
