Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NC, 5 → 30 V dc
- RS Stock No.:
- 276-3473
- Mfr. Part No.:
- VC5510NNCPT
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$159.90
(exc. GST)
$175.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.90 |
*price indicative
- RS Stock No.:
- 276-3473
- Mfr. Part No.:
- VC5510NNCPT
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1.5m | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 55mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Depth | 15mm | |
| Maximum Switching Frequency | 15Hz | |
| Switching Frequency | 15 Hz | |
| Series | VC5510 | |
| Maximum Operating Temperature | +50°C | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 1.5m | ||
Supply Voltage 5 → 30 V dc | ||
Length 55mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Depth 15mm | ||
Maximum Switching Frequency 15Hz | ||
Switching Frequency 15 Hz | ||
Series VC5510 | ||
Maximum Operating Temperature +50°C | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DK
The Carlo Gavazzi Capacitive proximity sensor is available in flat pack housing, size 35 x 55 x 15 mm. It has easy mounting with two M4 screws. Typical applications are in whirlpools for switching ON and OFF the heating element, starting and stopping the air pump, controlling the level of the water, the level of the disinfection fluid.
1.5 m PVC cable
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
