Carlo Gavazzi Capacitive Flat Proximity Sensor, 7 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 278-0136
- Mfr. Part No.:
- CD50CNF07NC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$77.43
(exc. VAT)
$85.17
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $77.43 |
*price indicative
- RS Stock No.:
- 278-0136
- Mfr. Part No.:
- CD50CNF07NC
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Shielding | Shielded | |
| Switching Current | 50 mA | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 10 Hz | |
| Series | CD50CNF | |
| Maximum Switching Frequency | 10Hz | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 7 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Shielding Shielded | ||
Switching Current 50 mA | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 10 Hz | ||
Series CD50CNF | ||
Maximum Switching Frequency 10Hz | ||
Depth 7mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Capacitive proximity sensor is a 3 wire DC sensor with open collector NPN or PNP transistor output. The sensor is available in a 5 VDC version and a 10 to 30 VDC version. The sensing distance is fixed and works through a non metallic wall.
For water storage tanks
IP67 degree of protection
Basic capacitive water level sensor
Detection of excess water in the whirlpool tub
IP67 degree of protection
Basic capacitive water level sensor
Detection of excess water in the whirlpool tub
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Block Proximity Sensor NPN NO+NC, 10 → 40 V dc
