Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 6 m Detection, PNP x2 NO/NC, 12 → 30 V dc

Subtotal (1 unit)*

$1,818.01

(exc. GST)

$1,999.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,818.01

*price indicative

RS Stock No.:
276-3459
Mfr. Part No.:
UA30CAD60PPM1TI
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Digital Switching Output Type

PNP x2

Output Function

NO/NC

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

89.8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

1Hz

Series

UA30CAD

Switching Frequency

1 Hz

Maximum Operating Temperature

+70°C

Switching Current

300 mA

COO (Country of Origin):
IT
The Carlo Gavazzi Ultrasonic Sensor is a family of self contained multi function diffuse ultrasonic sensor. The sensor contain digital output. It has 2 switching outputs, easily set up for two different output modes and adjusted by teach in which makes it ideal for level control tasks in a wide variety of vessels. A sturdy one piece polyester housing provides the perfect packaging for the sophisticated microprocessor controlled and digitally filtered sensor electronics. Excellent EMC performance and precision are typical features of this sensor on true distance measurement.

Protection degree IP67
Reverse polarity protection
Cylindrical M30 PBT housing
Short circuit and over voltage protection

Related links