Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP x2 NO/NC, 15 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-3454
Mfr. Part No.:
UA18CAD22PPM1TI
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2.2 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

77.7mm

IP Rating

IP67

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

1Hz

Switching Current

500 mA

Maximum Operating Temperature

+60°C

Switching Frequency

1 Hz

Series

UA18CAD

COO (Country of Origin):
IT
The Carlo Gavazzi Ultrasonic Sensor is a family of self contained multi function diffuse ultrasonic sensor. The sensor contain digital output. It has 2 switching outputs, easily set up for two different output modes and adjusted by teach in which makes it ideal for level control tasks in a wide variety of vessels. A sturdy one piece polyester housing provides the perfect packaging for the sophisticated microprocessor controlled and digitally filtered sensor electronics. Excellent EMC performance and precision are typical features of this sensor on true distance measurement.

Protection degree IP67
Reverse polarity protection
Cylindrical M18 PBT housing
Short circuit and over voltage protection

Related links