Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 900 mm Detection, PNP x2 NO/NC, 15 → 30 V dc
- RS Stock No.:
- 276-3452
- Mfr. Part No.:
- UA18CAD09PPM1TI
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$557.72
(exc. GST)
$613.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.72 |
*price indicative
- RS Stock No.:
- 276-3452
- Mfr. Part No.:
- UA18CAD09PPM1TI
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 900 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP x2 | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 77.7mm | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 4Hz | |
| Switching Current | 500 mA | |
| Series | UA18CAD | |
| Switching Frequency | 4 Hz | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 900 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP x2 | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 77.7mm | ||
IP Rating IP67 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 4Hz | ||
Switching Current 500 mA | ||
Series UA18CAD | ||
Switching Frequency 4 Hz | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Ultrasonic Sensor is a family of self contained multi function diffuse ultrasonic sensor. The sensor contain digital output. It has 2 switching outputs, easily set up for two different output modes and adjusted by teach in which makes it ideal for level control tasks in a wide variety of vessels. A sturdy one piece polyester housing provides the perfect packaging for the sophisticated microprocessor controlled and digitally filtered sensor electronics. Excellent EMC performance and precision are typical features of this sensor on true distance measurement.
Protection degree IP67
Reverse polarity protection
Cylindrical M18 PBT housing
Short circuit and over voltage protection
Reverse polarity protection
Cylindrical M18 PBT housing
Short circuit and over voltage protection
Related links
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 12 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 0-10 V, 15 → 30 V dc
