Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 400 mm Detection, PNP x2 NO/NC, 15 → 30 V dc

Discontinued
RS Stock No.:
188-5258
Mfr. Part No.:
UA18CAD04PPM1TI
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

91.7mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Standards Met

CE Certified, cULus Listed

Switching Frequency

10 Hz

Maximum Operating Temperature

+65°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

45 mA

COO (Country of Origin):
IT
A self-contained multi function diffuse ultrasonic sensor with a sensing range of 50 to 2200 mm in three ranges. 2 switching outputs easely set up for two different output modes and adjusted by teach in makes it ideal for level control tasks in a wide variety of vessels. A sturdy one-piece polyester housing provides the perfect packaging for the sophisticated microprocessor controlled and digitally filtered sensor electronics. Excellent EMC performance and precision are typical features of this sensor on true distance Measurement.

Cylindrical M18 PBT housing
Sensing distance: 50-2200 mm
Power supply: 15 to 30 VDC
Outputs: Two multi function switching outputs. PNP or NPN
Setup: Normal switching or adjustable hysteresis
Repeatability 0.5%
Beam angle. ±7° or ±8°
Protection: Short-circuit, reverse polarity and overvoltage
2 m cable or M12 plug

Related links