SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9808
- Mfr. Part No.:
- IME08-1B5PSVC0SS15
- Brand:
- SICK
Subtotal (1 unit)*
$102.69
(exc. GST)
$112.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.69 |
*price indicative
- RS Stock No.:
- 266-9808
- Mfr. Part No.:
- IME08-1B5PSVC0SS15
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus, EAC | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 200mA Switching Current - IME08-1B5PSVC0SS15
This proximity sensor is an inductive sensing device designed for reliable detection in industrial applications. Measuring 52mm in length and 8mm in diameter, it features a threaded barrel body style, making it suitable for flush mounting. With an IP67 rating, it ensures protection against dust and immersion in water, making it ideal for demanding environments.
Features & Benefits
• Detection range of 1.5mm allows precise positioning
• PNP output function facilitates easy integration
• Operates over a supply voltage range of 10 to 30V DC
• Robust stainless steel housing enhances durability
• Shielded design minimises interference in signals
• Reverse polarity protection safeguards against miswiring
• PNP output function facilitates easy integration
• Operates over a supply voltage range of 10 to 30V DC
• Robust stainless steel housing enhances durability
• Shielded design minimises interference in signals
• Reverse polarity protection safeguards against miswiring
Applications
• Utilised in automated assembly lines for object detection
• Effective in packaging machinery for position sensing
• Used in conveyors to detect material presence
• Ideal for robotics requiring accurate proximity feedback
• Effective in packaging machinery for position sensing
• Used in conveyors to detect material presence
• Ideal for robotics requiring accurate proximity feedback
What types of environments is this sensor suitable for?
It is designed for use in harsh conditions due to its IP67 rating, protecting against dust and moisture while operating in temperatures ranging from -25 °C to +75 °C.
Can it handle sudden voltage fluctuations?
Yes, it includes reverse polarity protection and short circuit overload protection, making it resilient to potential electrical mishaps during operation.
How frequently can it switch signals?
This sensor can operate at a maximum switching frequency of 4 kHz, enabling rapid detection and response in high-speed applications.
What type of connection does this sensor require?
It requires an M12 connection type for seamless integration into various electrical setups, ensuring robust connectivity and ease of installation.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
