BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$218.70

(exc. GST)

$240.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.70

*price indicative

RS Stock No.:
244-1501
Mfr. Part No.:
BES04RM
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

46mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

55V

Minimum Operating Temperature

-40°C

Switching Frequency

430 Hz

Maximum Switching Frequency

430Hz

Shielding

Unshielded

Series

BES

Switching Current

200 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
The Balluff BES inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, they have the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities. This sensor has PNP normally open/normally closed (NO/NC) output, and IP68 degree of protection. It has detection range of 16 mm.

Operating voltage range is from 10 VDC to 55 VDC
Operating temperature range is -40°C to 85°C
Switching frequency of 430Hz, and installed by flush mounting

Related links