BALLUFF Inductive Block Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 55 V dc
- RS Stock No.:
- 238-8213
- Mfr. Part No.:
- BES0204
- Brand:
- BALLUFF
Subtotal (1 unit)*
$286.18
(exc. GST)
$314.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.18 |
*price indicative
- RS Stock No.:
- 238-8213
- Mfr. Part No.:
- BES0204
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 120mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 55V | |
| Minimum Operating Temperature | -25°C | |
| Series | BES | |
| Switching Frequency | 100 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 100Hz | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 120mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 55V | ||
Minimum Operating Temperature -25°C | ||
Series BES | ||
Switching Frequency 100 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 100Hz | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.
Housing material PBT
Material sensing surface PBT
Switching frequency 100Hz
Polarity reversal protected
Short-circuit protection
Material sensing surface PBT
Switching frequency 100Hz
Polarity reversal protected
Short-circuit protection
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 55 V dc
- BALLUFF Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
