Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection 0-10 V, 14 → 48 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-1751
Mfr. Part No.:
XSDH607629
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

Screw Terminal

Supply Voltage

14 → 48 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

14 mA

Series

General Purpose

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Depth

40mm

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Detection face Frontal
Detector flush mounting acceptance Non flush mountable
Material Plastic
Front material Plastic
Output circuit type DC
Analogue output range 0...10 V
Cable entry 1 entry tapped for Pg 13.5 cable gland
Switching capacity in mA <= 14 mA

Related links