Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 0-10 V NC, 24 → 48 V dc

N

Subtotal (1 unit)*

$291.63

(exc. GST)

$320.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.63

*price indicative

RS Stock No.:
434-729
Mfr. Part No.:
XS4P18AB110
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Analogue Switching Output Type

0-10 V

Connection Type

Cable

Cable Length

2m

Supply Voltage

24 → 48 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M18 is made of PBT with a length of 41 mm. It has a sensing range (Sn) of 8 mm and operates on 24 to 48 VDC. The sensor includes a 2-meter cable for easy installation in industrial applications.

CE marking
PPS front material

Related links