Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-7625
- Mfr. Part No.:
- XS8D1A1PAM12DIN
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$481.92
(exc. GST)
$530.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.92 |
*price indicative
- RS Stock No.:
- 185-7625
- Mfr. Part No.:
- XS8D1A1PAM12DIN
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 60 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 150 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Depth | 80mm | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 150Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 60 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 150 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Depth 80mm | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 150Hz | ||
- COO (Country of Origin):
- FR
Inductive sensor XS8 80x80x26 - PBT - Sn60mm - 12..24VDC - M12
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO 20
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 14 → 48 V dc
- SICK Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
