Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 24 → 240 V

Subtotal (1 unit)*

$241.15

(exc. GST)

$265.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.15

*price indicative

RS Stock No.:
221-1663
Mfr. Part No.:
XS4P30MB230L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac/dc

Length

62mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

30mm

Series

XS

Switching Frequency

1 kHz, 25 Hz

Shielding

Unshielded

Switching Current

300 mA, 200 mA

Maximum Switching Frequency

1 kHz, 25Hz

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NC
Output circuit type AC/DC
Electrical connection Cable
Cable length 10 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC

Related links