Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V dc

N

Subtotal (1 unit)*

$284.33

(exc. GST)

$312.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.33

*price indicative

RS Stock No.:
434-663
Mfr. Part No.:
XS4P30MA230L01G
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Male M18

Cable Length

150mm

Supply Voltage

24 → 240 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M30 is made of PPS with a length of 62 mm. It has a sensing range (Sn) of 15 mm and operates on 24 to 240 VAC/DC. The sensor features an M18 connector and includes a 0.15-meter cable for compact installation.

CE marking
PPS front material

Related links