Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 5 → 24 V dc

Stock information currently inaccessible
RS Stock No.:
221-1641
Mfr. Part No.:
XS1N05PA310L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

5 → 24 V dc

Length

29mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Switching Frequency

5 kHz

Series

XS

Switching Current

100 mA

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
1 mm
Discrete output function 1 NO
Output circuit type DC
Cable Length 5m

Related links