SICK Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-8594
- Mfr. Part No.:
- IMP05-01BPSVU2S
- Brand:
- SICK
Subtotal (1 unit)*
$762.77
(exc. GST)
$839.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.77 |
*price indicative
- RS Stock No.:
- 266-8594
- Mfr. Part No.:
- IMP05-01BPSVU2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Phynox | |
| Width | 5mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4.8 kHz | |
| Maximum Switching Frequency | 4.8kHz | |
| Switching Current | 200 mA | |
| Standards Met | CE, EAC | |
| Short Circuit Overload Protection | Yes | |
| Series | IMP | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Phynox | ||
Width 5mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4.8 kHz | ||
Maximum Switching Frequency 4.8kHz | ||
Switching Current 200 mA | ||
Standards Met CE, EAC | ||
Short Circuit Overload Protection Yes | ||
Series IMP | ||
Shielding Shielded | ||
- COO (Country of Origin):
- LK
Overview
The inductive, high-pressure-resistant IMP sensors are perfectly suited for the query of end positions in hydraulic cylinders. The use of state-of-the-art ASIC and manufacturing technologies from SICK sets new standards in installation size, service life and load capability for the sensors. Due to the stable stainless steel housing and an active high-performance ceramic surface, they are pressure-resistant up to 500 bar.
Above-average system throughput is a matter of course for the range of models M5, M8, M12 andM14 thanks to 1 million tested pressure cycles.
At a glance
Types: M5, M8, M12 and M14
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Your Benefit
Reduced maintenance costs
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Applications
End position detection of a piston stroke in hydraulic cylinders
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 0-10 V, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 24 V dc
