Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, NPN NO, 5 → 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
198-914
Distrelec Article No.:
303-04-175
Mfr. Part No.:
XS1N05NA310
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 24 V dc

IP Rating

IP67

Length

29mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Series

General Purpose

Switching Current

100 mA

Switching Frequency

5 kHz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS1N05NA310 General Purpose Inductive Proximity Sensor (XS).


  • XS1 Inductive Proximity Sensor (part of the OsiSense XS range).

  • General purpose.

  • Cylindrical (barrel) M5.

  • Size 28 mm.

  • Fixed body.

  • Flush mountable.

  • Nickel Plated Brass body, PPS front.

  • Discrete signal, 3-wire.

  • 1 mm (nominal sensing range).

  • Output 1 NO, DC Circuit, NPN.

  • 2 m Cable connection.

  • [Us] rated supply voltage 5 to 24 V dc.

  • 1 LED yellow (output).

  • Threaded length 24 mm, Length 28 mm.

  • IP67 conforming to IEC 60529.

  • Vibration resistance to IEC 60068-2-6.

  • Shock resistance to EN 60068-2-27.

  • CE marked.

Certificates.


  • CSA, UL.

Related links