Omron Inductive Rectangular Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7884
- Mfr. Part No.:
- TL-Q5MB1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$153.55
(exc. GST)
$168.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.55 |
*price indicative
- RS Stock No.:
- 215-7884
- Mfr. Part No.:
- TL-Q5MB1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 32mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 50 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Depth | 17mm | |
| Switching Frequency | 500 Hz | |
| Series | TL | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 32mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 50 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Depth 17mm | ||
Switching Frequency 500 Hz | ||
Series TL | ||
Maximum Operating Temperature +70°C | ||
Omron Series TL Proximity Sensor, 5mm Detection Range, IP67 - TL-Q5MB1 2M
This industrial-grade proximity sensor is designed for automation applications, featuring a 5mm detection range and PNP output. Its compact rectangular design is suitable for space-constrained environments, while the robust IP67 rating ensures functionality in harsh conditions. The pre-cabled design streamlines installation.
Features & Benefits
• PNP output configuration for straightforward integration with existing systems
• 5mm detection range for accurate proximity sensing
• IP67 rated for protection against dust and moisture ingress
• Flush mount design for discreet installation
• Pre-cabled for quick and easy setup
• Unshielded technology provides flexibility in application
• 5mm detection range for accurate proximity sensing
• IP67 rated for protection against dust and moisture ingress
• Flush mount design for discreet installation
• Pre-cabled for quick and easy setup
• Unshielded technology provides flexibility in application
Applications
• Suitable for automation control in industrial machinery
• Effective for limit sensing and counting tasks
• Utilised in high-speed pulse generation systems
• Employed for rotation control in mechanical systems
• Facilitates direct mounting on metallic surfaces for efficiency
• Effective for limit sensing and counting tasks
• Utilised in high-speed pulse generation systems
• Employed for rotation control in mechanical systems
• Facilitates direct mounting on metallic surfaces for efficiency
Can it operate in extreme temperatures?
Yes, it operates effectively between -25°C and +70°C.
Will it provide stable performance in humid environments?
It is designed to withstand 35% to 95% humidity without condensation.
Is it a suitable choice for non-ferrous metal detection?
Performance may decrease when detecting non-ferrous metals.
Related links
- Omron Inductive Rectangular Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
