Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7136
- Distrelec Article No.:
- 137-57-309
- Mfr. Part No.:
- E2EH-X3B1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$343.18
(exc. GST)
$377.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.18 |
*price indicative
- RS Stock No.:
- 215-7136
- Distrelec Article No.:
- 137-57-309
- Mfr. Part No.:
- E2EH-X3B1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 52mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Series | E2E2 | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 52mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
Series E2E2 | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +100°C | ||
Omron E2E2 Series Proximity Sensor, Inductive, Detection Range 3mm - E2EH-X3B1 2M
This inductive proximity sensor is designed for reliable detection in various environments. With an M12 threaded body and a detection range of 3mm, it is suited for applications requiring precision sensing. The sensor is made from stainless steel, ensuring durability and resistance to harsh conditions. The pre-cabled version features a 2m length, allowing for versatile installation.
Features & Benefits
• Inductive sensing technology provides reliable non-contact detection
• M12 threaded design enables easy integration into existing systems
• PNP output configuration supports efficient signal transmission
• Flush mount capability minimises obstruction and maximises space efficiency
• M12 threaded design enables easy integration into existing systems
• PNP output configuration supports efficient signal transmission
• Flush mount capability minimises obstruction and maximises space efficiency
Applications
• Used for automated processes in the food and beverage industry
• Suitable for high-temperature environments in manufacturing settings
• Ideal for detecting metal objects in industrial automation
• Utilised in cleaning processes due to its chemical resistance
• Implemented in safety and positioning within machinery
• Suitable for high-temperature environments in manufacturing settings
• Ideal for detecting metal objects in industrial automation
• Utilised in cleaning processes due to its chemical resistance
• Implemented in safety and positioning within machinery
How does the IP67 and IP69K rating enhance its performance in industrial settings?
The IP67 rating safeguards against dust ingress and water immersion, whilst the IP69K rating means it can withstand high-pressure and high-temperature washes, making it suitable for stringent cleanliness standards in industrial environments.
What are the benefits of the PNP output configuration for electrical integration?
The PNP output allows for easy connection to control circuits, ensuring a positive signal is delivered when an object is detected, facilitating smooth integration into existing automation systems.
Can it operate effectively in environments exposed to detergents or disinfectants?
Yes, it is designed to resist common industrial detergents and disinfectants, making it reliable for applications in environments that require frequent cleaning such as food processing plants.
What are the implications of its high-temperature resistance on its longevity?
With a verified operating range up to +100°C, the sensor provides extended usability in high-temperature applications, assuring consistent performance and longevity, even under challenging conditions.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
