Omron Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7135
- Distrelec Article No.:
- 137-57-325
- Mfr. Part No.:
- E2EH-X12B1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$411.51
(exc. VAT)
$452.66
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.51 |
*price indicative
- RS Stock No.:
- 215-7135
- Distrelec Article No.:
- 137-57-325
- Mfr. Part No.:
- E2EH-X12B1 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 48mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 48mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Maximum Operating Temperature +70°C | ||
Series E2E2 | ||
The Omron E2EH proximity sensor is ideal for high temperature and cleaning processes. It is suitable for food and beverage industry. It has stainless steel housing. It is pre-wired sensor with cable length of 2m.
It has improved resistance to detergents and rusting
It offers water resistant under high-temperature, high-pressure cleaning based on DIN 40050-9
It has IP69K degree of protection
It has surge suppressor and short circuit protection
It is applic
It offers water resistant under high-temperature, high-pressure cleaning based on DIN 40050-9
It has IP69K degree of protection
It has surge suppressor and short circuit protection
It is applic
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
