Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 215-7139
- Distrelec Article No.:
- 301-37-135
- Mfr. Part No.:
- E2EQ-X3D1G-M1GJ-T 0.3M
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-7139
- Distrelec Article No.:
- 301-37-135
- Mfr. Part No.:
- E2EQ-X3D1G-M1GJ-T 0.3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 250Hz | |
| Switching Frequency | 250 Hz | |
| Series | E2EQ | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 250Hz | ||
Switching Frequency 250 Hz | ||
Series E2EQ | ||
Switching Current 100 mA | ||
The Omron spatter-resistant proximity sensor has the case with spatter resistant coating. It enables easier and standardized designs previously not possible. It is shielded, DC 2-wire model. It has M12 pigtail cable connector.
It has sensing distance of 3mm
With high-brightness LED, the indicator is visible anywhere from 360°
It has IP69K compliant for water resistance and wash resistance
It comes in a wide variation to make sensor selection easy
It has easy design
It has quick
With high-brightness LED, the indicator is visible anywhere from 360°
It has IP69K compliant for water resistance and wash resistance
It comes in a wide variation to make sensor selection easy
It has easy design
It has quick
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
