Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 215-7110
- Mfr. Part No.:
- E2B-M12KN05-M1-B2
- Brand:
- Omron
Subtotal (1 unit)*
$41.96
(exc. GST)
$46.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.96 |
*price indicative
- RS Stock No.:
- 215-7110
- Mfr. Part No.:
- E2B-M12KN05-M1-B2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 51mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass-nickel plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 10.5mm | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, EN 60947-5-2 | |
| Series | E2B | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 51mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass-nickel plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 10.5mm | ||
Maximum Switching Frequency 800Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, EN 60947-5-2 | ||
Series E2B | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Omron E2B Series Proximity Sensor, Inductive Sensor Technology, 5mm Detection Range - E2B-M12KN05-M1-B2
This is an inductive proximity sensor designed for various industrial applications. The sensor operates with a flush mount style and is compact in size with a length of 51mm, making it suitable for installations with limited space. Engineered from brass with a nickel-plated finish, it ensures durability and resistance to harsh environments.
Features & Benefits
• Offers a detection range of 5mm for precise object detection
• IP67 rating provides robust protection against dust and water
• PNP output configuration enables easy wiring with existing systems
• Features reverse polarity and short circuit overload protection for enhanced reliability
• Operates effectively in temperatures ranging from -25°C to +70°C
• 360-degree visible indicator for easy monitoring in various lighting conditions
• IP67 rating provides robust protection against dust and water
• PNP output configuration enables easy wiring with existing systems
• Features reverse polarity and short circuit overload protection for enhanced reliability
• Operates effectively in temperatures ranging from -25°C to +70°C
• 360-degree visible indicator for easy monitoring in various lighting conditions
Applications
• Used for automated manufacturing processes requiring precise positioning
• Suitable for packaging lines to detect object presence
• Employed in robotic assembly systems for accurate part detection
• Ideal for machine tools to ensure proper operation
• Utilised in conveyor systems for efficient object tracking
• Suitable for packaging lines to detect object presence
• Employed in robotic assembly systems for accurate part detection
• Ideal for machine tools to ensure proper operation
• Utilised in conveyor systems for efficient object tracking
What voltages can be applied to the sensor for optimal performance?
The sensor can operate within a supply voltage range of 10 to 30 V DC, ensuring versatility across various applications.
How does the sensor maintain operation in harsh environments?
With an IP67 rating, the product is protected against dust and can withstand immersion in water, enhancing its application in demanding industrial settings.
What type of output does the sensor provide?
The sensor features a PNP output, which facilitates seamless integration with various control systems and provides a reliable signal for object detection.
What protective features are included for circuit safety?
It includes reverse polarity protection and short-circuit overload protection to safeguard the internal circuitry and extend the sensor's lifespan.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
