Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$43.20

(exc. GST)

$47.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$43.20

*price indicative

RS Stock No.:
215-5336
Distrelec Article No.:
301-36-992
Mfr. Part No.:
E2B-M12KN05-WP-B1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Depth

10.5mm

Shielding

Unshielded

Series

E2B

Switching Current

200 mA

Maximum Switching Frequency

800Hz

This Omron cylindrical proximity sensor, from range E2B and with the sensing distance of 5 mm, has cable length of 2m, and is a perfect fit for standard environments. It's provided with an all-round 360 degree indicator.

It is oil-mist environment resistant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links