Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$55.81

(exc. GST)

$61.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$55.81
3 +$53.08

*price indicative

RS Stock No.:
805-2517
Mfr. Part No.:
E2B-M12KN08-M1-B2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

10.5mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2B

Standards Met

CE

Omron E2B Series Proximity Sensor, 8mm Detection Range, IP67 - E2B-M12KN08-M1-B2


This proximity sensor employs inductive technology for detecting metallic objects within a set range, making it suitable for various industrial applications. Its design aids in automating processes, enhancing operational efficiency, and ensuring safety in manufacturing settings. With a durable brass housing and an IP67 rating, it operates effectively in challenging environments.

Features & Benefits


• Inductive design allows for non-contact detection
• PNP output ensures compatibility with multiple control systems
• 8mm detection range serves close proximity Applications
• Shielded construction reduces interference from external signals
• Reverse polarity protection prevents damage from incorrect wiring
• Maximum switching frequency of 800Hz facilitates quick responses

Applications


• Automation in manufacturing lines for object detection
• Product monitoring within conveyor systems
• Material presence detection in packaging processes
• Feedback on object location in robotics

What is the minimum and maximum operating temperature for this device?


The operating temperature ranges from -25 to +70°C, ensuring suitability for various environments.

How does this sensor protect against standard electrical issues?


It includes reverse polarity protection and short circuit overload protection to prevent damage.

Can this device be integrated with existing automation systems?


Yes, its PNP output allows for easy integration with most modern control systems.

What mounting options are available for installation?


This proximity sensor is designed for flush mounting in equipment and machinery.

What materials can this sensor reliably detect?


It is specifically designed to detect metallic objects within its specified range.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links