Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$55.83

(exc. GST)

$61.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.83

*price indicative

RS Stock No.:
215-7113
Mfr. Part No.:
E2B-M12KS02-M1-B2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Diameter

M12

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Frequency

1.5 kHz

Series

E2B

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Maximum Operating Temperature

+70°C

Omron E2B Series Proximity Sensor, 2mm Detection Range, Brass Body - E2B-M12KS02-M1-B2


This proximity sensor is an inductive device designed for precise detection of ferrous metals in a variety of industrial settings. With a compact brass housing and an M12 connection type, it features a detection range of 2mm. The sensor operates effectively within temperatures ranging from -25°C to +70°C, making it suitable for diverse environments.

Features & Benefits


• Compact design allows for versatile mounting options in tight spaces
• Inductive technology provides non-contact sensing, minimising wear
• IP67 rating ensures protection against dust and water ingress
• High-frequency switching up to 1.5kHz for rapid response
• Flush mount capability enables seamless installation within machinery

Applications


• Ideal for use with assembly line machinery to detect product presence
• Used for counting items on conveyor belts in packaging industries
• Suitable for automated processes requiring precise metal detection
• Effective in monitoring position and movement of components in robotics
• Utilised in manufacturing equipment for quality control

How does proximity sensing technology enhance operational efficiency?


Inductive proximity sensing technology allows for non-contact detection, which reduces mechanical wear and improves the longevity of both the sensor and the machinery. This technology provides fast detection, enhancing productivity during high-speed operations.

What environmental conditions can it operate under?


The sensor is designed to function effectively in harsh environments, with an IP67 rating ensuring protection from dust and water. It operates within a temperature range of -25°C to +70°C, making it suitable for various manufacturing situations.

Can this sensor be easily integrated into existing systems?


Yes, the PNP output configuration facilitates straightforward integration into control and automation systems, allowing seamless communication and functionality within the existing infrastructure. It supports various application requirements with minimal adjustments.

Related links