- RS Stock No.:
- 215-5324
- Mfr. Part No.:
- E2A-M30KN20-WP-C1 2M
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 215-5324
- Mfr. Part No.:
- E2A-M30KN20-WP-C1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron cylindrical proximity sensor, from the series E2A and with sensing distance of 20 mm, is designed and tested for extra long life.
Water resistant
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 20 mm |
Terminal Type | Cable |
IP Rating | IP67, IP69K |
Length | 64mm |