Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$235.01

(exc. GST)

$258.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.01

*price indicative

RS Stock No.:
188-9097
Mfr. Part No.:
E2E-X22C130 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

60.3mm

Mounting Type

Flush

Width

30mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

16 mA

Short Circuit Overload Protection

Yes

Depth

30mm

Communication Protocol

IO-LINK

Maximum Switching Frequency

200Hz

Shielding

Shielded

Switching Frequency

200 Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

E2E-NEXT

Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links