Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$76.01

(exc. GST)

$83.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.01

*price indicative

RS Stock No.:
215-5345
Mfr. Part No.:
E2B-M30KS15-WP-C1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

250 Hz

Series

E2B

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

This Omron cylindrical proximity sensor, from range E2B and with the sensing distance of 15 mm , is a perfect fit for standard environments. It is provided with an all-round 360 degree indicator.

It is oil-mist environment resistant

Related links