Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$67.36

(exc. GST)

$74.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 March 2026
  • Plus 2 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.36

*price indicative

RS Stock No.:
215-7125
Distrelec Article No.:
301-37-027
Mfr. Part No.:
E2B-M30KN20-WP-B1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Depth

27.8mm

Series

E2B

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

100Hz

Switching Frequency

100 Hz

The Omron E2B series cylindrical proximity sensor is a perfect fit for standard environments. It is an inductive proximity sensor with nickel-brass housing. It is unshielded, short body sensor. It is pre-wired sensor with 2m cable length.

It has high reliability
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator

Related links