Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 805-2582
- Mfr. Part No.:
- E2B-M12KS04-WP-C1 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$81.28
(exc. GST)
$89.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $81.28 |
| 3 + | $79.00 |
*price indicative
- RS Stock No.:
- 805-2582
- Mfr. Part No.:
- E2B-M12KS04-WP-C1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Series | E2B | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Series E2B | ||
Standards Met CE | ||
Omron E2B Series Proximity Sensor, NO Output Function, IP67 - E2B-M12KS04-WP-C1 2M
This proximity sensor is optimised for precise object detection across various automation and industrial applications. Utilising inductive sensing technology, it detects metal objects at a distance of 4mm. The sensor's robust brass housing enables installation in demanding environments while maintaining functionality.
Features & Benefits
• Employs inductive technology for precise metal detection
• Provides NPN output for smooth integration with systems
• Compact M12 design allows for installation in tight spaces
• IP67 rating offers protection against dust and moisture
• Supplied with a 2m cable for versatile installation options
• Operates within a wide voltage range of 12 to 24V DC
• Provides NPN output for smooth integration with systems
• Compact M12 design allows for installation in tight spaces
• IP67 rating offers protection against dust and moisture
• Supplied with a 2m cable for versatile installation options
• Operates within a wide voltage range of 12 to 24V DC
Applications
• Detects metal components in assembly lines
• Monitors item presence in conveyor systems
• Enhances positioning accuracy in robotic automation
• Controls objects in packaging machinery
• Suitable for automotive requiring precise detection
• Monitors item presence in conveyor systems
• Enhances positioning accuracy in robotic automation
• Controls objects in packaging machinery
• Suitable for automotive requiring precise detection
What is the operating temperature range for this device?
The sensor functions effectively between -25°C and +70°C.
How does the reverse polarity protection feature assist during installation?
It prevents damage from incorrect wiring, ensuring durability and performance.
Is this sensor suitable for use in wet environments?
Yes, the IP67 rating provides protection against moisture and dust.
What maintenance does this sensor require?
It requires minimal maintenance
periodic cleaning may be sufficient.
Can it be used with controllers from different manufacturers?
Yes, it is compatible with various controllers that accept NPN output signals.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
