Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
- RS Stock No.:
- 209-8565
- Mfr. Part No.:
- CA18EAF08BPA2IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$279.20
(exc. GST)
$307.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.20 |
*price indicative
- RS Stock No.:
- 209-8565
- Mfr. Part No.:
- CA18EAF08BPA2IO
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 86mm | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 40 V dc | ||
Length 86mm | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi capacitive proximity sensors combine the benefits of the IO-Link standard which opens up the access to detailed information, advanced functionality and flexibility. The IO-link system provides significant advantages including enhanced data availability and workability, remote configuration and automatic parameter settings, advanced diagnostics, simplified installation and easy sensor replacement.
Flush connection
Available as cable version
Sensing distance: 8mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Available as cable version
Sensing distance: 8mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
