SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3427
- Mfr. Part No.:
- IME08-2N5PSZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$73.62
(exc. GST)
$80.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.62 |
*price indicative
- RS Stock No.:
- 209-3427
- Mfr. Part No.:
- IME08-2N5PSZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE | |
| Series | IME | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 4 kHz | ||
Standards Met CE | ||
Series IME | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, PNP Output Function - IME08-2N5PSZW2S
This inductive proximity sensor is designed for efficient detection and control in various industrial applications. With an M8 threaded barrel construction, it ensures reliable performance in challenging environments. Measuring 52mm in length and 8mm in diameter, the sensor has a detection range of 2.5mm, making it an ideal choice for precise positioning tasks.
Features & Benefits
• Inductive technology enables non-contact detection of metallic objects
• PNP output functionality allows for easy integration into existing systems
• IP67 rating ensures protection against dust and water ingress
• Non-flush mount design simplifies installation in a variety of settings
• Durable brass housing provides enhanced resilience in harsh conditions
• Short circuit overload protection fosters safe operational use
• PNP output functionality allows for easy integration into existing systems
• IP67 rating ensures protection against dust and water ingress
• Non-flush mount design simplifies installation in a variety of settings
• Durable brass housing provides enhanced resilience in harsh conditions
• Short circuit overload protection fosters safe operational use
Applications
• Used for automated machinery in production lines
• Utilised in robotics for precise movement detection
• Ideal for material handling and conveyor systems
• Effective in packaging equipment for object detection
• Suitable for assembly systems where component positioning is critical
• Utilised in robotics for precise movement detection
• Ideal for material handling and conveyor systems
• Effective in packaging equipment for object detection
• Suitable for assembly systems where component positioning is critical
How does the detection range impact operational efficiency in applications?
A detection range of 2.5mm allows for accurate sensing of objects, optimising workflows by ensuring the machine only activates when necessary, thus enhancing productivity.
What environmental conditions can this sensor withstand?
What measures are in place to protect against electrical faults?
Incorporating short circuit overload protection and reverse polarity safeguards guarantees that the sensor remains operational and prevents damage from incorrect installations.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
