SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3424
- Mfr. Part No.:
- IME08-2N5PSZT0K
- Brand:
- SICK
Subtotal (1 unit)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.39 |
*price indicative
- RS Stock No.:
- 209-3424
- Mfr. Part No.:
- IME08-2N5PSZT0K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Series | IME | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Series IME | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, M8 Thread size - IME08-2N5PSZT0K
This proximity sensor is an inductive device designed for precise detection within automation applications. With a thread size of M8 and a detection range of 2.5mm, it features a robust brass, nickel-plated housing that ensures durability under various conditions. The sensor operates at a supply voltage between 10 to 30V DC and boasts an IP67 rating, making it suitable for demanding environments.
Features & Benefits
• Non-flush design prevents false triggering in tight spaces
• PNP output type allows for easy integration with control systems
• Short circuit overload protection enhances device longevity
• High switching frequency of 4 kHz provides rapid response
• PNP output type allows for easy integration with control systems
• Short circuit overload protection enhances device longevity
• High switching frequency of 4 kHz provides rapid response
Applications
• Utilised in assembly line automation for precise component detection
• Effective in packaging machines to enhance operational efficiency
• Used in robotics for accurate positioning and material handling
• Suitable for controlling objects in conveyors and material transport systems
• Effective in packaging machines to enhance operational efficiency
• Used in robotics for accurate positioning and material handling
• Suitable for controlling objects in conveyors and material transport systems
How does the temperature rating affect the sensor's performance in varying environments?
The sensor is designed to function efficiently in a temperature range spanning from -25°C to +75°C, making it versatile for use in both cold and hot settings, ensuring reliable detection without performance degradation.
What kind of protection features does this device include to ensure its durability?
It features short circuit overload protection and reverse polarity protection, which safeguard the sensor against incorrect wiring and electrical faults, thereby increasing its operational reliability and lifespan.
Can this sensor be used in moist environments, and if so, how does it handle them?
Yes, the IP67 rating grants it excellent protection against dust and moisture ingress, allowing it to be safely used in wet or humid conditions typically found in industrial settings.
What output functions can be integrated with this proximity sensor for automation purposes?
The PNP output type can easily interface with various control systems, making it compatible for use in diverse automation applications where switching signals to different devices is necessary.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
