SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$71.63

(exc. GST)

$78.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.63

*price indicative

RS Stock No.:
209-3417
Distrelec Article No.:
137-58-136
Mfr. Part No.:
IME08-1B5PSZT0K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5PSZT0K


This proximity sensor is an inductive device designed for precise detection in various industrial applications. With a detection range of 1.5mm, it features a compact M8 threaded barrel style, measuring 41mm in length and 8mm in diameter. The sensor operates effectively within a supply voltage of 10 to 30V DC and is constructed from durable brass material with a nickel-plated finish, ensuring longevity in demanding environments. It is also rated to IP67, providing excellent protection against dust and water ingress.

Features & Benefits


• Inductive technology offers reliable and contactless detection
• M8 connection allows for easy integration into existing systems
• IP67 rating ensures protection against moisture and dust
• PNP output facilitates compatibility with various control systems
• Flush mount design enhances installation versatility

Applications


• Ideal for automation in machinery and equipment
• Utilised in packaging industries for object detection
• Effective in assembly lines for precise positioning
• Suitable for use in the automotive sector for safety systems
• Effective in controlling access points in industrial settings

What type of output does this sensor provide?


It features a PNP output, which is suitable for connecting to controllers commonly used in automation systems.

How does the protection rating affect its usability?


With an IP67 rating, it is well-suited for environments where it may be exposed to dust or water, ensuring dependable performance in harsh conditions.

What precautions should be taken regarding voltage supply?


The sensor should only be powered within the specified range of 10 to 30V DC to prevent damage and ensure effective operation.

What is the maximum switching frequency of this sensor?


It can operate at a maximum switching frequency of 4 kHz, allowing for high-speed detection in dynamic applications.

Can this sensor withstand extreme temperatures?


Yes, it operates effectively between -25°C to +75°C, making it versatile for various industrial applications.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links