SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$143.48

(exc. GST)

$157.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.48

*price indicative

RS Stock No.:
209-3401
Mfr. Part No.:
IME08-06NPOZT0K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Shielding

Unshielded

Series

IME

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 6mm Detection Range, 200mA Switching Current - IME08-06NPOZT0K


This proximity sensor in the M8 threaded barrel design is an inductive type, perfect for detecting non-metallic objects within a detection range of 6mm. Its compact dimensions of 41mm in length and 8mm in diameter make it suitable for tight spaces. The sensor operates within a supply voltage range of 10 to 30V DC and features robust IP67 protection, ensuring reliable performance in various industrial environments.

Features & Benefits


• Inductive technology ensures accurate object detection
• Non-Flush mounting facilitates easy installation in confined spaces
• PNP output type provides compatibility with various systems
• NC output functionality is ideal for safety applications
• Brass construction with nickel plating offers corrosion resistance
• Reverse polarity and short circuit protection enhance reliability

Applications


• Used with automation machinery for object detection
• Suitable for assembly lines requiring precise positioning
• Ideal for use in harsh environmental conditions
• Effective in material handling systems for fault detection

What impact does the IP67 rating have on performance?


The IP67 rating indicates that the sensor is fully dust-tight and can withstand immersion in water up to 1metre for a duration of up to 30minutes, making it suitable for demanding industrial applications.

How does the switching frequency affect operational efficiency?


The maximum switching frequency of 500 Hz allows for rapid detection and response to movement, which is particularly beneficial in high-speed automation processes, enhancing overall efficiency.

What benefits does the PNP output provide in a control system?


The PNP output configuration allows for sourcing current to the load, making it more compatible with a variety of control systems and facilitating easier integration into existing setups.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links