SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3370
- Mfr. Part No.:
- IME08-02BPSZW5K
- Brand:
- SICK
Subtotal (1 unit)*
$68.86
(exc. GST)
$75.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.86 |
*price indicative
- RS Stock No.:
- 209-3370
- Mfr. Part No.:
- IME08-02BPSZW5K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Thread size - IME08-02BPSZW5K
This proximity sensor is an inductive model, specifically tailored for automation in industrial settings. With an M8 threaded design and a compact body measuring 43mm in length and 8mm in diameter, it fits seamlessly into various applications. This sensor provides a reliable detection range of 2mm, catering to automated processes that require precise measurement and response.
Features & Benefits
• Inductive technology ensures reliable non-contact detection
• M8 threaded design allows for easy integration into systems
• Offers a PNP output for straightforward signalling
• Operates effectively within a supply voltage range of 10 to 30V DC
• Shielded construction protects against electromagnetic interference
• IP67 rating provides robust protection against dust and water
• M8 threaded design allows for easy integration into systems
• Offers a PNP output for straightforward signalling
• Operates effectively within a supply voltage range of 10 to 30V DC
• Shielded construction protects against electromagnetic interference
• IP67 rating provides robust protection against dust and water
Applications
• Utilised in automated production lines for object detection
• Implemented in packaging machinery to detect items
• Applied in conveyor systems for position sensing
• Suitable for robotics where precise feedback is essential
• Implemented in packaging machinery to detect items
• Applied in conveyor systems for position sensing
• Suitable for robotics where precise feedback is essential
What type of protection does this sensor offer against electrical issues?
It features reverse polarity protection and short circuit overload protection, ensuring safe operation under various electrical conditions.
How does the housing material contribute to its functionality?
The brass housing, nickel-plated, enhances durability and resistance to corrosion, making it suitable for harsh industrial environments.
What operating temperatures can it withstand?
This sensor functions effectively within a range from -25 °C to +75 °C, catering to diverse operational environments.
Can this sensor be used in outdoor applications?
Yes, thanks to its IP67 rating, it is suitable for exposure to dust and water, making it ideal for outdoor use.
What is the frequency of operation for switching?
It features a maximum switching frequency of 4 kHz, allowing for high-speed response in various applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
