SICK Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$72.79

(exc. GST)

$80.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.79

*price indicative

RS Stock No.:
209-2573
Mfr. Part No.:
IQE17-05NPSKW2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

29.5mm

Mounting Type

Non-Flush

Width

17mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Depth

17mm

Shielding

Unshielded

Series

IQE17

Switching Frequency

1 kHz

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Current

10 mA

COO (Country of Origin):
MY

Overview


At a glance


Type: 17 mm x 17 mm x 29.5 mm
Sensing range: up to 5 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Plastic housing

Your Benefit


Easy to integrate and replace in existing machines and systems thanks to its standardized mounting surface
Minimal machine downtime
Clearly visible LED display for easy commissioning and monitoring
Precise detection and high counting speeds enable fast handling processes

The IQE sensors are the economic standard for all types of automation task. They combine compact design with precise detection, high reliability, and a good price-performance ratio. The sensors in the IQE product family are, therefore, ideal or a wide variety of price-sensitive automation tasks.

Applications


Consumer goods industry
Rubber press machines
Plastic injection molding machines
Packaging and assembly lines
Printing machines
Knitting machines

Quick and safe installation

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links