SICK Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$127.23

(exc. GST)

$139.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.23

*price indicative

RS Stock No.:
209-2545
Mfr. Part No.:
IQ25-05BPSDU2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

10mm

IP Rating

IP67

Mounting Type

Flush

Width

25mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

50mm

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Series

IQ25

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

Overview


At a glance


Types: 20 mm x 32 mm x 8 mm or 25 mm x 50 mm x 10 mm
Extended sensing ranges: 5 mm to 7 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Metal housing, plastic sensing face
Flat housing made of robust metal

Your Benefit


Extremely stable and durable
For applications with limited space
No restrictions on machine design

When space is tight, the flat design of the IQV sensors are the best choice. Thanks to a low height, they can be easily integrated into applications where space is critical and allow a high degree of freedom when it comes to machine design. Greater sensing ranges of up to 7 mm simplify even the trickiest of detection tasks. Not only the robust metal housing, but also the high tightening torque make flat designs the favorite of installers.

Applications


Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning

Flat housing provides a high degree of design freedom
Reliable mounting with high tightening torque

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links